Circuit Breaker Basics - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA1-B0-16-815-32A-BG

DigiKey Part Number
FA1-B0-16-815-32A-BG-ND
Manufacturer
Manufacturer Product Number
FA1-B0-16-815-32A-BG
Description
CIR BRKR MAG-HYDR 150A 125VDC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 150A 240 V AC 125 V DC Lever Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
FA1-B0-16-815-32A-BG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carling Technologies
Series
Packaging
Bag
Part Status
Active
Mounting Type
Chassis Mount
Breaker Type
Magnetic (Hydraulic Delay)
Current Rating (Amps)
150A
Voltage Rating - AC
240 V
Voltage Rating - DC
125 V
Actuator Type
Lever
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CCC, cULus, UL489
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10164,38900 €1 643,89 €
Unit Price without VAT:164,38900 €
Unit Price with VAT:197,26680 €