HMC232LP4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 69,55000 €
Datasheet

Similar


MACOM Technology Solutions
In Stock: 5 828
Unit Price: 23,26000 €
Datasheet
RF Switch IC General Purpose SPDT 50Ohm 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Switch IC General Purpose SPDT 50Ohm 24-QFN (4x4)
24GHz Multi-channel Radar and Sensor Solution

HMC232LP4

DigiKey Part Number
HMC232LP4-ND
Manufacturer
Manufacturer Product Number
HMC232LP4
Description
IC RF SWITCH SPDT 12GHZ 24QFN
Customer Reference
Detailed Description
RF Switch IC General Purpose SPDT 12 GHz 50Ohm 24-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
RF Type
General Purpose
Topology
Absorptive
Circuit
SPDT
Frequency Range
0Hz ~ 12GHz
Isolation
42dB
Insertion Loss
2.7dB
Test Frequency
12GHz
P1dB
27dBm
IIP3
50dBm (min)
Features
-
Impedance
50Ohm
Voltage - Supply
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types