HMC231G7TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 60
Unit Price: 70,95000 €
Datasheet

Similar


MACOM Technology Solutions
In Stock: 3 696
Unit Price: 0,91000 €
Datasheet
RF Switch IC General Purpose SPDT 50Ohm 7-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC231G7TR

DigiKey Part Number
1127-2501-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC231G7TR
Description
IC RF SWITCH SPDT 6GHZ 7SMD
Customer Reference
Detailed Description
RF Switch IC General Purpose SPDT 6 GHz 50Ohm 7-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
RF Type
General Purpose
Topology
-
Circuit
SPDT
P1dB
27dBm
IIP3
49dBm (typ)
Features
-
Impedance
50Ohm
Voltage - Supply
5V
Operating Temperature
-40°C ~ 85°C
Package / Case
7-SMD, Gull Wing
Supplier Device Package
7-SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types