HMC144LH5TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 222
Unit Price: 107,24000 €
Datasheet
RF Mixer IC General Purpose Up/Down Converter 6GHz ~ 20GHz 12-CSMT (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC144LH5TR

DigiKey Part Number
HMC144LH5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC144LH5TR
Description
IC MIXER DBL-BAL 3.4GHZ 12SMD
Customer Reference
Detailed Description
RF Mixer IC General Purpose Up/Down Converter 6GHz ~ 20GHz 12-CSMT (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
RF Type
General Purpose
Frequency
6GHz ~ 20GHz
Number of Mixers
1
Gain
-
Noise Figure
11dB
Secondary Attributes
Up/Down Converter
Current - Supply
-
Voltage - Supply
-
Mounting Type
Surface Mount
Package / Case
12-LCQFN
Supplier Device Package
12-CSMT (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types