
HMC1132PM5E | |
|---|---|
DigiKey Part Number | HMC1132PM5E-ND |
Manufacturer | |
Manufacturer Product Number | HMC1132PM5E |
Description | IC RF AMP 32LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 32-LFCSP-CAV (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | HMC1132PM5E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Frequency | - | |
P1dB | - | |
Gain | - | |
Noise Figure | - | |
RF Type | - | |
Voltage - Supply | - | |
Current - Supply | - | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-LFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-CAV (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,74000 € | 104,74 € |
| 10 | 92,29100 € | 922,91 € |
| 25 | 87,98640 € | 2 199,66 € |
| 100 | 82,09450 € | 8 209,45 € |
| Unit Price without VAT: | 104,74000 € |
|---|---|
| Unit Price with VAT: | 125,68800 € |

