
HMC907A-SX | |
---|---|
DigiKey Part Number | 1127-3656-ND |
Manufacturer | |
Manufacturer Product Number | HMC907A-SX |
Description | IC RF AMP 200MHZ-22GHZ DIE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 200MHz ~ 22GHz Die |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 200MHz ~ 22GHz | |
P1dB | 28.5dBm | |
Gain | 14dB | |
Noise Figure | 6dB | |
RF Type | - | |
Voltage - Supply | 10V | |
Current - Supply | 350mA | |
Test Frequency | 22GHz | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | 739,06500 € | 1 478,13 € |
4 | 714,30000 € | 2 857,20 € |
6 | 700,50167 € | 4 203,01 € |
10 | 683,80400 € | 6 838,04 € |
Unit Price without VAT: | 739,06500 € |
---|---|
Unit Price with VAT: | 886,87800 € |