
| HMC-C070 | |
|---|---|
| DigiKey Part Number | 1127-1647-ND | 
| Manufacturer | |
| Manufacturer Product Number | HMC-C070 | 
| Description | MODULE SYNTHESIZER BROADBAND | 
| Customer Reference | |
| Detailed Description | RF IC Frequency Synthesizer Military EW and ECM 5.5GHz ~ 10.5GHz SMA Connectors Module | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Analog Devices Inc. | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Function | Frequency Synthesizer | |
| Frequency | 5.5GHz ~ 10.5GHz | |
| RF Type | Military EW and ECM | |
| Secondary Attributes | SMA Connectors | |
| Mounting Type | Connector Mount | |
| Package / Case | Module, SMA Connectors | |
| Supplier Device Package | Module | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                






 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France