
| HMC-C049 | |
|---|---|
| DigiKey Part Number | 1127-1643-ND | 
| Manufacturer | |
| Manufacturer Product Number | HMC-C049 | 
| Description | MODULE MMIC MIXER DBL BAL GAAS | 
| Customer Reference | |
| Detailed Description | RF Mixer IC General Purpose SMA Connectors 7GHz ~ 14GHz Module | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Analog Devices Inc. | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Obsolete | |
| RF Type | General Purpose | |
| Frequency | 7GHz ~ 14GHz | |
| Number of Mixers | 1 | |
| Gain | - | |
| Noise Figure | 7dB | |
| Secondary Attributes | SMA Connectors | |
| Current - Supply | - | |
| Voltage - Supply | - | |
| Mounting Type | Connector Mount | |
| Package / Case | Module, SMA Connectors | |
| Supplier Device Package | Module | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                






 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France