
HMC-C004 | |
|---|---|
DigiKey Part Number | 1127-3533-ND |
Manufacturer | |
Manufacturer Product Number | HMC-C004 |
Description | IC RF AMP VSAT 10MHZ-20GHZ MOD |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 10MHz ~ 20GHz Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Frequency | 10MHz ~ 20GHz | |
P1dB | 23dBm | |
Gain | 16dB | |
Noise Figure | 4dB | |
RF Type | VSAT | |
Voltage - Supply | 12V | |
Current - Supply | 195mA | |
Test Frequency | - | |
Mounting Type | Connector Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 408,03000 € | 3 408,03 € |
| Unit Price without VAT: | 3 408,03000 € |
|---|---|
| Unit Price with VAT: | 4 089,63600 € |

