
FIDO5210BBCZ-R7 | |
|---|---|
DigiKey Part Number | 505-FIDO5210BBCZ-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FIDO5210BBCZ-R7 |
Description | REM SWITCH ETHERCAT SOFTWARE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ethernet Switch IEEE 802.3, 10/100 Base-T/TX PHY MII, RMII Interface 144-CSPBGA (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | FIDO5210BBCZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Switch | |
Interface | MII, RMII | |
Standards | IEEE 802.3, 10/100 Base-T/TX PHY | |
Voltage - Supply | 1.08V ~ 1.32V, 2.97V ~ 3.63V | |
Current - Supply | 48mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 144-LFBGA, CSPBGA | |
Supplier Device Package | 144-CSPBGA (10x10) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 21,33684 € | 32 005,26 € |
| Unit Price without VAT: | 21,33684 € |
|---|---|
| Unit Price with VAT: | 25,60421 € |

