



EVAL-LTC4286-A1Z | |
---|---|
DigiKey Part Number | 505-EVAL-LTC4286-A1Z-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-LTC4286-A1Z |
Description | EVAL BOARD FOR LTC4286 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC4286 - Hot Swap Controller Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Hot Swap Controller | |
Embedded | - | |
Utilized IC / Part | LTC4286 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 159,23000 € | 159,23 € |
Unit Price without VAT: | 159,23000 € |
---|---|
Unit Price with VAT: | 191,07600 € |