LT8374-1 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL-LT8374-1-AZ

DigiKey Part Number
505-EVAL-LT8374-1-AZ-ND
Manufacturer
Manufacturer Product Number
EVAL-LT8374-1-AZ
Description
EVAL BOARD FOR LT8374-1
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LT8374-1 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
15V
Manufacturer
Analog Devices Inc.
Features
Dimmable
Packaging
Box
Voltage - Input
18V ~ 47V
Part Status
Active
Contents
Board(s)
Current - Output / Channel
1A
Utilized IC / Part
LT8374-1
Outputs and Type
1 Non-Isolated Output
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1265,56000 €265,56 €
10228,88900 €2 288,89 €
25219,73600 €5 493,40 €
Manufacturers Standard Package
Unit Price without VAT:265,56000 €
Unit Price with VAT:318,67200 €