
EVAL-CN0211-EB1Z | |
|---|---|
DigiKey Part Number | EVAL-CN0211-EB1Z-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-CN0211-EB1Z |
Description | BOARD EVAL FOR CN0211 |
Customer Reference | |
Detailed Description | ADG904 Circuits from the Lab™ Multiplexer (MUX) 2.5GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 2.5GHz |
Manufacturer Analog Devices Inc. | Contents Board(s) |
Series | Utilized IC / Part ADG904 |
Packaging Bulk | RF Frequency 2.5GHz |
Part Status Obsolete | Function Multiplexer (MUX) |
Type Multiplexer | Base Product Number |

