
EVAL-ADV7182AEBZ | |
|---|---|
DigiKey Part Number | EVAL-ADV7182AEBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADV7182AEBZ |
Description | EVAL BOARD FOR ADV7182A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADV7182A - Video Decoder Video Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Video | |
Function | Video Decoder | |
Embedded | - | |
Utilized IC / Part | ADV7182A | |
Primary Attributes | Differential Inputs | |
Secondary Attributes | I2C Interface(s) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,86000 € | 193,86 € |
| Unit Price without VAT: | 193,86000 € |
|---|---|
| Unit Price with VAT: | 232,63200 € |


