

EVAL-ADM2490EEBZ | |
|---|---|
DigiKey Part Number | EVAL-ADM2490EEBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADM2490EEBZ |
Description | EVAL BOARD FOR ADM2490E |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADM2490E iCoupler® Transceiver, RS-422, RS-485 Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Transceiver, RS-422, RS-485 | |
Embedded | - | |
Utilized IC / Part | ADM2490E | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,06000 € | 90,06 € |
| 10 | 89,85700 € | 898,57 € |
| Unit Price without VAT: | 90,06000 € |
|---|---|
| Unit Price with VAT: | 108,07200 € |

