


EVAL-ADGS5414SDZ | |
|---|---|
DigiKey Part Number | EVAL-ADGS5414SDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADGS5414SDZ |
Description | EVAL BOARD FOR ADGS5414 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADGS5414 - Analog Switch Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Analog Switch | |
Embedded | No | |
Utilized IC / Part | ADGS5414 | |
Primary Attributes | SPST | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,83000 € | 71,83 € |
| Unit Price without VAT: | 71,83000 € |
|---|---|
| Unit Price with VAT: | 86,19600 € |

