
EVAL-ADGS1612SDZ | |
---|---|
DigiKey Part Number | EVAL-ADGS1612SDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADGS1612SDZ |
Description | EVAL BOARD FOR ADGS1612 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADGS1612 - Analog Switch Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Analog Switch | |
Embedded | - | |
Utilized IC / Part | ADGS1612 | |
Primary Attributes | SPST | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 56,87000 € | 56,87 € |
Unit Price without VAT: | 56,87000 € |
---|---|
Unit Price with VAT: | 68,24400 € |