
EVAL-ADF5002EB2Z | |
|---|---|
DigiKey Part Number | EVAL-ADF5002EB2Z-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADF5002EB2Z |
Description | BOARD EVALUATION FOR ADF5002 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADF5002 - Prescaler 4GHz ~ 18GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Prescaler | |
Frequency | 4GHz ~ 18GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ADF5002 | |
Note | - | |
RF Type | - | |
RF Frequency | 4GHz ~ 18GHz | |
Function | Prescaler | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,56000 € | 211,56 € |
| Unit Price without VAT: | 211,56000 € |
|---|---|
| Unit Price with VAT: | 253,87200 € |

