


EVAL-ADCMP602BRMZ | |
---|---|
DigiKey Part Number | EVAL-ADCMP602BRMZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADCMP602BRMZ |
Description | EVAL BOARD FOR ADCMP602 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADCMP602 - Comparator, Single Linear Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Linear | |
Function | Comparator, Single | |
Embedded | No | |
Utilized IC / Part | ADCMP602 | |
Primary Attributes | CMOS and TTL Compatible Outputs | |
Secondary Attributes | Latch Enable and Shutdown Pins | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 56,87000 € | 56,87 € |
Unit Price without VAT: | 56,87000 € |
---|---|
Unit Price with VAT: | 68,24400 € |