
EVAL-ADBMS6832MCS | |
|---|---|
DigiKey Part Number | 505-EVAL-ADBMS6832MCS-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADBMS6832MCS |
Description | EVAL BOARD FOR ADBMS6832 |
Customer Reference | |
Detailed Description | ADBMS6832 - Battery Monitor Power Management Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Power Management | |
Function | Battery Monitor | |
Embedded | - | |
Utilized IC / Part | ADBMS6832 | |
Primary Attributes | 18-Channel | |
Secondary Attributes | SPI Interface(s) | |
Contents | Board(s) | |
Note | - |




