
EVAL-AD9832SDZ | |
|---|---|
DigiKey Part Number | EVAL-AD9832SDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD9832SDZ |
Description | EVAL BOARD FOR AD9832 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD9832 - Direct Digital Synthesis (DDS) Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Timing | |
Function | Direct Digital Synthesis (DDS) | |
Embedded | - | |
Utilized IC / Part | AD9832 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,60000 € | 93,60 € |
| Unit Price without VAT: | 93,60000 € |
|---|---|
| Unit Price with VAT: | 112,32000 € |


