
EV1HMCAD5831LP9B | |
|---|---|
DigiKey Part Number | EV1HMCAD5831LP9B-ND |
Manufacturer | |
Manufacturer Product Number | EV1HMCAD5831LP9B |
Description | EVAL BOARD HMCAD5831LP9B PCB |
Customer Reference | |
Detailed Description | HMCAD5831LP9BE - 3 Bit 26G Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Number of A/D Converters | 1 | |
Number of Bits | 3 | |
Sampling Rate (Per Second) | 26G | |
Data Interface | Serial | |
Input Range | - | |
Power (Typ) @ Conditions | - | |
Utilized IC / Part | HMCAD5831LP9BE | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

