
EV1HMC943APM5 | |
---|---|
DigiKey Part Number | EV1HMC943APM5-ND |
Manufacturer | |
Manufacturer Product Number | EV1HMC943APM5 |
Description | HIGH POWER GAN AMPS 10W 24-34GHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC943APM5E - Amplifier 24GHz ~ 34GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 24GHz ~ 34GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC943APM5E | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 593,57000 € | 593,57 € |
Unit Price without VAT: | 593,57000 € |
---|---|
Unit Price with VAT: | 712,28400 € |