
EV1HMC7912LP5 | |
|---|---|
DigiKey Part Number | 505-EV1HMC7912LP5-ND |
Manufacturer | |
Manufacturer Product Number | EV1HMC7912LP5 |
Description | EVAL BOARD FOR HMC7912 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC7912LP5E - Upconverter 21GHz ~ 24GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Upconverter | |
Frequency | 21GHz ~ 24GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC7912LP5E | |
Note | - | |
RF Type | - | |
RF Frequency | 21GHz ~ 24GHz | |
Function | Upconverter | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 307,13000 € | 307,13 € |
| 10 | 306,46400 € | 3 064,64 € |
| Unit Price without VAT: | 307,13000 € |
|---|---|
| Unit Price with VAT: | 368,55600 € |


