
EV1HMC1120LP4 | |
|---|---|
DigiKey Part Number | EV1HMC1120LP4-ND |
Manufacturer | |
Manufacturer Product Number | EV1HMC1120LP4 |
Description | EVALUATION PCB ASSEMBLY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC1120LP4E - Power Detector 0Hz ~ 3.9GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Detector | |
Frequency | 0Hz ~ 3.9GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC1120LP4E | |
Note | - | |
RF Type | - | |
RF Frequency | 0Hz ~ 3.9GHz | |
Function | Power Detector | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 628,77000 € | 628,77 € |
| Unit Price without VAT: | 628,77000 € |
|---|---|
| Unit Price with VAT: | 754,52400 € |

