
EV-ADGS2414DSDZ | |
|---|---|
DigiKey Part Number | 505-EV-ADGS2414DSDZ-ND |
Manufacturer | |
Manufacturer Product Number | EV-ADGS2414DSDZ |
Description | EVAL BOARD FOR ADGS2414D |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADGS2414D - Multiplexer Audio/Video Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Audio/Video | |
Function | Multiplexer | |
Embedded | - | |
Utilized IC / Part | ADGS2414D | |
Primary Attributes | 8-Channel (Octal) | |
Secondary Attributes | SPI Interface(s) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,03000 € | 96,03 € |
| Unit Price without VAT: | 96,03000 € |
|---|---|
| Unit Price with VAT: | 115,23600 € |

