



1825264-1 | |
|---|---|
DigiKey Part Number | 450-1592-ND |
Manufacturer | |
Manufacturer Product Number | 1825264-1 |
Description | SWITCH SLIDE 4PDT 300MA 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Slide Switch 4PDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1825264-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | 4PDT | |
Contact Timing | Shorting (MBB) | |
Switch Function | On-On | |
Current Rating (Amps) | 300mA (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Standard | |
Actuator Length | 8.00mm | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -20°C ~ 85°C | |
Actuator Material | Polyoxymethylene (Acetal) (POM) | |
Switch Travel | 2.00mm | |
Mechanical Life | 15,000 Cycles | |
Electrical Life | 15,000 Cycles | |
Operating Force | 600gf | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 € | 3,34 € |
| 10 | 2,79400 € | 27,94 € |
| 25 | 2,58920 € | 64,73 € |
| 100 | 2,30760 € | 230,76 € |
| 300 | 2,11413 € | 634,24 € |
| 600 | 2,00673 € | 1 204,04 € |
| 1 200 | 1,91065 € | 2 292,78 € |
| 2 700 | 1,81208 € | 4 892,62 € |
| Unit Price without VAT: | 3,34000 € |
|---|---|
| Unit Price with VAT: | 4,00800 € |





