
DS2411P+T&R | |
|---|---|
DigiKey Part Number | DS2411P+TR-ND - Tape & Reel (TR) DS2411P+CT-ND - Cut Tape (CT) DS2411P+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS2411P+T&R |
Description | IC SILICON SERIAL NUMBER 6-TSOC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Silicon Serial Number 6-TSOC |
Datasheet | Datasheet |
EDA/CAD Models | DS2411P+T&R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Silicon Serial Number | |
Applications | PCB, Network Node, Equipment Identification/Registration | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, J-Lead | |
Supplier Device Package | 6-TSOC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 10 | 2,01200 € | 20,12 € |
| 25 | 1,84400 € | 46,10 € |
| 100 | 1,65900 € | 165,90 € |
| 250 | 1,57076 € | 392,69 € |
| 500 | 1,51760 € | 758,80 € |
| 1 000 | 1,47383 € | 1 473,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,40817 € | 5 632,68 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,22800 € |




