
DC741A | |
|---|---|
DigiKey Part Number | DC741A-ND |
Manufacturer | |
Manufacturer Product Number | DC741A |
Description | EVAL BOARD FOR LTC3025 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC3025 - 2 - Dual Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 2 - Dual | |
Voltage - Output | 1.8V | |
Current - Output | 300mA | |
Voltage - Input | 0.9V ~ 5.5V | |
Regulator Type | Positive Adjustable | |
Contents | Board(s) | |
Utilized IC / Part | LTC3025 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,82000 € | 98,82 € |
| Unit Price without VAT: | 98,82000 € |
|---|---|
| Unit Price with VAT: | 118,58400 € |

