
DC2987A | |
|---|---|
DigiKey Part Number | 505-DC2987A-ND |
Manufacturer | |
Manufacturer Product Number | DC2987A |
Description | EVAL BOARD FOR LT3935 |
Customer Reference | |
Detailed Description | LT3935 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Current - Output / Channel | 4A | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | - | |
Features | Dimmable | |
Voltage - Input | 5.5V ~ 36V | |
Contents | Board(s) | |
Utilized IC / Part | LT3935 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 316,58500 € | 633,17 € |
| Unit Price without VAT: | 316,58500 € |
|---|---|
| Unit Price with VAT: | 379,90200 € |


