MFR Recommended

DC2931A | |
|---|---|
DigiKey Part Number | 505-DC2931A-ND |
Manufacturer | |
Manufacturer Product Number | DC2931A |
Description | EVAL BOARD FOR LTC7878 |
Customer Reference | |
Detailed Description | LTC7878 - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Up or Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 12V | |
Current - Output | 6A | |
Voltage - Input | 9V ~ 55V | |
Regulator Topology | Buck-Boost | |
Frequency - Switching | 260kHz | |
Contents | Board(s) | |
Utilized IC / Part | LTC7878 | |
Note | - | |
Base Product Number |


