
DC1193A-B | |
|---|---|
DigiKey Part Number | DC1193A-B-ND |
Manufacturer | |
Manufacturer Product Number | DC1193A-B |
Description | EVAL BOARD FOR LTC35451 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC3545-1 - 3 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 3 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 1.2V, 1.5V, 1.8V | |
Current - Output | 800mA, 800mA, 800mA | |
Voltage - Input | 2.25V ~ 5.5V | |
Regulator Topology | Buck | |
Frequency - Switching | 2.25MHz | |
Contents | Board(s) | |
Utilized IC / Part | LTC3545-1 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,18000 € | 150,18 € |
| Unit Price without VAT: | 150,18000 € |
|---|---|
| Unit Price with VAT: | 180,21600 € |


