
DC059A-A | |
|---|---|
DigiKey Part Number | DC059A-A-ND |
Manufacturer | |
Manufacturer Product Number | DC059A-A |
Description | EVAL BOARD FOR LTC11745 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | LTC1174-5 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 5V | |
Current - Output | 380mA | |
Voltage - Input | 4V ~ 16.5V | |
Regulator Topology | Buck | |
Frequency - Switching | 200kHz | |
Contents | Board(s) | |
Utilized IC / Part | LTC1174-5 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,48000 € | 65,48 € |
| Unit Price without VAT: | 65,48000 € |
|---|---|
| Unit Price with VAT: | 78,57600 € |

