
AMP03BJZ | |
|---|---|
DigiKey Part Number | AMP03BJZ-ND |
Manufacturer | |
Manufacturer Product Number | AMP03BJZ |
Description | IC OPAMP DIFF 1 CIRCUIT TO99-8 |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit TO-99-8 |
Datasheet | Datasheet |
EDA/CAD Models | AMP03BJZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 9.5V/µs | |
-3db Bandwidth | 3 MHz | |
Voltage - Input Offset | 20 µV | |
Current - Supply | 2.5mA | |
Current - Output / Channel | 45 mA | |
Voltage - Supply Span (Min) | 12 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | TO-99-8 Metal Can | |
Supplier Device Package | TO-99-8 | |
Base Product Number |

