
ADZS-BF533-MMSKIT | |
|---|---|
DigiKey Part Number | ADZS-BF533-MMSKIT-ND |
Manufacturer | |
Manufacturer Product Number | ADZS-BF533-MMSKIT |
Description | MULTIMEDIA STARTR KIT ADSP-BF533 |
Customer Reference | |
Detailed Description | ADSP-BF533 Multimedia Starter Kit Blackfin® Blackfin® DSP Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | DSP | |
Core Processor | Blackfin® | |
Platform | ||
Utilized IC / Part | ADSP-BF533 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |

