Gyroscope Z (Yaw) ±50 1Hz ~ 1kHz Analog Voltage
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Gyroscope Z (Yaw) ±50 1Hz ~ 1kHz Analog Voltage
MEMS Based Inertial Measurement Units
MEMS OIS Solution for Phone Cameras

ADXRS624BBGZ-RL

DigiKey Part Number
505-ADXRS624BBGZ-RLTR-ND - Tape & Reel (TR)
505-ADXRS624BBGZ-RLCT-ND - Cut Tape (CT)
505-ADXRS624BBGZ-RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADXRS624BBGZ-RL
Description
IC GYROSCOPE YAW RATE 32CBGA
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Gyroscope Z (Yaw) ±50 1Hz ~ 1kHz Analog Voltage 32-CBGA (6.85x6.85)
Datasheet
 Datasheet
EDA/CAD Models
ADXRS624BBGZ-RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Analog
Axis
Z (Yaw)
Range °/s
±50
Sensitivity (LSB/(°/s))
-
Sensitivity (mV/°/s)
25
Bandwidth
1Hz ~ 1kHz
Output Type
Analog Voltage
Voltage - Supply
4.75V ~ 5.25V
Current - Supply
3.5 mA
Features
Adjustable Bandwidth, Temperature Sensor
Operating Temperature
-40°C ~ 105°C
Package / Case
32-BFCBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 410
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
158,16000 €58,16 €
553,78000 €268,90 €
1052,31300 €523,13 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50045,16386 €22 581,93 €
Manufacturers Standard Package
Unit Price without VAT:58,16000 €
Unit Price with VAT:69,79200 €