



| ADXL701WBRWZ-UP-RL | |
|---|---|
| DigiKey Part Number | ADXL701WBRWZ-UP-RLTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | ADXL701WBRWZ-UP-RL | 
| Description | ACCELEROMETER 14.2G SPI 16SOIC | 
| Customer Reference | |
| Detailed Description | Accelerometer Z Axis ±14.2g 2kHz 16-SOIC | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Analog Devices Inc. | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Discontinued at Digi-Key | |
| Type | Digital | |
| Axis | Z | |
| Acceleration Range | ±14.2g | |
| Sensitivity (LSB/g) | 2326 | |
| Sensitivity (mV/g) | - | |
| Bandwidth | 2kHz | |
| Output Type | SPI | |
| Voltage - Supply | 3.3V ~ 5.5V | |
| Features | Selectable Low Pass Filter | |
| Operating Temperature | -40°C ~ 105°C | |
| Grade | Automotive | |
| Mounting Type | Surface Mount | |
| Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
| Supplier Device Package | 16-SOIC | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France