



ADXL354BEZ-RL7 | |
|---|---|
DigiKey Part Number | ADXL354BEZ-RL7TR-ND - Tape & Reel (TR) ADXL354BEZ-RL7CT-ND - Cut Tape (CT) ADXL354BEZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADXL354BEZ-RL7 |
Description | ACCELEROMETER 2-4G ANALOG 14CLCC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g 1.5kHz 14-CLCC (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ADXL354BEZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Analog | |
Axis | X, Y, Z | |
Acceleration Range | ±2g, 4g | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | 400 (±2g) ~ 200 (±4g) | |
Bandwidth | 1.5kHz | |
Output Type | Analog Voltage | |
Voltage - Supply | 2.25V ~ 3.6V | |
Features | Standby Mode | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-CLCC | |
Supplier Device Package | 14-CLCC (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,73000 € | 54,73 € |
| 5 | 50,58000 € | 252,90 € |
| 10 | 49,03400 € | 490,34 € |
| 25 | 48,95800 € | 1 223,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 42,40952 € | 21 204,76 € |
| Unit Price without VAT: | 54,73000 € |
|---|---|
| Unit Price with VAT: | 65,67600 € |




