Parametric Equivalent

ADXL316WBCSZ-RL | |
|---|---|
DigiKey Part Number | ADXL316WBCSZ-RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADXL316WBCSZ-RL |
Description | ACCELEROMETEREROMETER 16G ANALOG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±16g 1.6kHz (X,Y), 550Hz (Z) 12-LFCSP-SS (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADXL316WBCSZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Analog | |
Axis | X, Y, Z | |
Acceleration Range | ±16g | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | 57 | |
Bandwidth | 1.6kHz (X,Y), 550Hz (Z) | |
Output Type | Analog Voltage | |
Voltage - Supply | 1.8V ~ 3.6V | |
Features | Adjustable Bandwidth, Standby Mode | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 12-LQFN Exposed Pad, CSP | |
Supplier Device Package | 12-LFCSP-SS (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,11315 € | 24 452,60 € |
| Unit Price without VAT: | 6,11315 € |
|---|---|
| Unit Price with VAT: | 7,33578 € |


