
ADW54011Z-0REEL7 | |
|---|---|
DigiKey Part Number | ADW54011Z-0REEL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADW54011Z-0REEL7 |
Description | IC RF SWITCH SP4T 2GHZ 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP4T 2 GHz 50Ohm 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADW54011Z-0REEL7 Models |
Category | Test Frequency 1GHz |
Manufacturer Analog Devices Inc. | P1dB 16dBm |
Packaging Tape & Reel (TR) | IIP3 31dBm |
Part Status Active | Impedance 50Ohm |
RF Type General Purpose | Voltage - Supply 1.65V ~ 2.75V |
Topology Absorptive | Operating Temperature -40°C ~ 85°C |
Circuit SP4T | Mounting Type Surface Mount |
Frequency Range 0Hz ~ 2GHz | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Isolation 37dB | Supplier Device Package 20-TSSOP |
Insertion Loss 1.1dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,13844 € | 4 138,44 € |
| 2 000 | 4,05425 € | 8 108,50 € |
| Unit Price without VAT: | 4,13844 € |
|---|---|
| Unit Price with VAT: | 4,96613 € |

