
ADV7186BBCZ-T | |
|---|---|
DigiKey Part Number | ADV7186BBCZ-T-ND |
Manufacturer | |
Manufacturer Product Number | ADV7186BBCZ-T |
Description | IC DISP PROC/VID DECOD 196CSPBGA |
Customer Reference | |
Detailed Description | Video Decoder IC Analog Voltage NTSC, PAL, SECAM 196-CSPBGA (12x12) Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Function | Decoder | |
Applications | Video Display | |
Standards | NTSC, PAL, SECAM | |
Control Interface | Analog Voltage | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 196-LFBGA, CSPBGA | |
Supplier Device Package | 196-CSPBGA (12x12) | |
Base Product Number |

