Video Decoder IC Analog Voltage NTSC, PAL, SECAM 196-CSPBGA (12x12) Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADV7186BBCZ

DigiKey Part Number
505-ADV7186BBCZ-ND
Manufacturer
Manufacturer Product Number
ADV7186BBCZ
Description
IC DISP PROC/VID DECOD 196CSPBGA
Customer Reference
Detailed Description
Video Decoder IC Analog Voltage NTSC, PAL, SECAM 196-CSPBGA (12x12) Package
Datasheet
 Datasheet
EDA/CAD Models
ADV7186BBCZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Discontinued at DigiKey
Function
Decoder
Applications
Video Display
Standards
NTSC, PAL, SECAM
Control Interface
Analog Voltage
Voltage - Supply
-
Mounting Type
Surface Mount
Package / Case
196-LFBGA, CSPBGA
Supplier Device Package
196-CSPBGA (12x12)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types