
ADUM6423ABRNZ3 | |
|---|---|
DigiKey Part Number | 505-ADUM6423ABRNZ3-ND |
Manufacturer | |
Manufacturer Product Number | ADUM6423ABRNZ3 |
Description | DGTL ISOLTR 5KV 4CH GP 28-BSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 4 Channel 100Mbps 75kV/µs CMTI 28-BSSOP (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM6423ABRNZ3 Models |
Category | Common Mode Transient Immunity (Min) 75kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 17ns, 17ns |
Packaging Tube | Pulse Width Distortion (Max) 5ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 1.7V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 125°C |
Isolated Power Yes | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case |
Inputs - Side 1/Side 2 1/3 | Supplier Device Package 28-SOIC-W-FP |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation 5000Vrms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADUM6423ABRNZ5 | Analog Devices Inc. | 13 | 505-ADUM6423ABRNZ5-ND | 14,36000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,36000 € | 14,36 € |
| 10 | 11,39000 € | 113,90 € |
| 46 | 10,24804 € | 471,41 € |
| 138 | 9,68181 € | 1 336,09 € |
| 276 | 9,40467 € | 2 595,69 € |
| 506 | 9,20281 € | 4 656,62 € |
| Unit Price without VAT: | 14,36000 € |
|---|---|
| Unit Price with VAT: | 17,23200 € |

