
EVAL-CN0285-EB1Z | |
|---|---|
DigiKey Part Number | EVAL-CN0285-EB1Z-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-CN0285-EB1Z |
Description | BOARD EVALUATION CN0285 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADF4351, ADL5375 Circuits from the Lab™ Transmitter 500MHz ~ 4.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Transmitter | |
Frequency | 500MHz ~ 4.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ADF4351, ADL5375 | |
Note | - | |
RF Type | - | |
RF Frequency | 500MHz ~ 4.4GHz | |
Function | Transmitter | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 274,74000 € | 274,74 € |
| Unit Price without VAT: | 274,74000 € |
|---|---|
| Unit Price with VAT: | 329,68800 € |



