
ADUM6010ARSZ-RL7 | |
|---|---|
DigiKey Part Number | ADUM6010ARSZ-RL7TR-ND - Tape & Reel (TR) ADUM6010ARSZ-RL7CT-ND - Cut Tape (CT) ADUM6010ARSZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM6010ARSZ-RL7 |
Description | DC DC CONVERTER 3.15-5.25V 150MW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.15 ~ 5.25V 30mA 3V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | ADUM6010ARSZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 30mA | |
Power (Watts) | 150 mW | |
Voltage - Isolation | 3.75 kV | |
Applications | ITE (Commercial) | |
Features | OTP, UVLO | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Size / Dimension | 0.28" L x 0.21" W x 0.07" H (7.2mm x 5.3mm x 1.9mm) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,71000 € | 4,71 € |
| 5 | 4,53400 € | 22,67 € |
| 10 | 4,46000 € | 44,60 € |
| 25 | 4,36480 € | 109,12 € |
| 50 | 4,29380 € | 214,69 € |
| 100 | 4,22400 € | 422,40 € |
| 250 | 4,13344 € | 1 033,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,06610 € | 2 033,05 € |
| 1 000 | 3,99980 € | 3 999,80 € |
| 1 500 | 3,96149 € | 5 942,23 € |
| Unit Price without VAT: | 4,71000 € |
|---|---|
| Unit Price with VAT: | 5,65200 € |


