
ADUM342E0WBRQZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADUM342E0WBRQZ-RL7TR-ND - Tape & Reel (TR) 505-ADUM342E0WBRQZ-RL7CT-ND - Cut Tape (CT) 505-ADUM342E0WBRQZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM342E0WBRQZ-RL7 |
Description | DG ISO 3KV 4CH CAN/RS485 16-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CAN, RS485, SPI Digital Isolator 3000Vrms 4 Channel 150Mbps 100kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM342E0WBRQZ-RL7 Models |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 10ns, 10ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 3ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 2.25V ~ 5.5V |
Type CAN, RS485, SPI | Grade Automotive |
Isolated Power No | Qualification AEC-Q100 |
Number of Channels 4 | Operating Temperature -40°C ~ 125°C |
Inputs - Side 1/Side 2 2/2 | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case |
Voltage - Isolation 3000Vrms | Supplier Device Package 16-QSOP |
Common Mode Transient Immunity (Min) 100kV/µs |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADUM342E0BRQZ | Analog Devices Inc. | 222 | 505-ADUM342E0BRQZ-ND | 3,94000 € | Parametric Equivalent |
| ADUM342E0BRQZ-RL7 | Analog Devices Inc. | 759 | 505-ADUM342E0BRQZ-RL7CT-ND | 3,94000 € | Parametric Equivalent |
| ADUM342E0WBRQZ | Analog Devices Inc. | 46 | 505-ADUM342E0WBRQZ-ND | 4,31000 € | Parametric Equivalent |
| ADUM342E1BRQZ | Analog Devices Inc. | 82 | 505-ADUM342E1BRQZ-ND | 3,94000 € | Parametric Equivalent |
| ADUM342E1BRQZ-RL7 | Analog Devices Inc. | 844 | 505-ADUM342E1BRQZ-RL7CT-ND | 3,94000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,31000 € | 4,31 € |
| 10 | 3,27800 € | 32,78 € |
| 25 | 3,02160 € | 75,54 € |
| 100 | 2,73930 € | 273,93 € |
| 250 | 2,61368 € | 653,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,45689 € | 2 456,89 € |
| 2 000 | 2,40194 € | 4 803,88 € |
| 3 000 | 2,37443 € | 7 123,29 € |
| Unit Price without VAT: | 4,31000 € |
|---|---|
| Unit Price with VAT: | 5,17200 € |


