ADUM3211WBRZ-RL7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 1 258
Unit Price: 7,21000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 703
Unit Price: 7,21000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 196
Unit Price: 5,86000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 3,43003 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 196
Unit Price: 4,87000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 538
Unit Price: 4,87000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 87
Unit Price: 6,62000 €
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 4 803
Unit Price: 2,12000 €
Datasheet
General Purpose Digital Isolator 2500Vrms 2 Channel 10Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Digital Isolator 2500Vrms 2 Channel 10Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)

ADUM3211WBRZ-RL7

DigiKey Part Number
505-ADUM3211WBRZ-RL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADUM3211WBRZ-RL7
Description
DGTL ISOLTR 2.5KV 2CH GP 8-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 2500Vrms 2 Channel 10Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADUM3211WBRZ-RL7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Magnetic Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
2
Inputs - Side 1/Side 2
1/1
Channel Type
Unidirectional
Voltage - Isolation
2500Vrms
Common Mode Transient Immunity (Min)
25kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
50ns, 50ns
Pulse Width Distortion (Max)
3ns
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Voltage - Supply
3V ~ 5.5V
Grade
Automotive
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0003,91440 €3 914,40 €
2 0003,83397 €7 667,94 €
Manufacturers Standard Package
Unit Price without VAT:3,91440 €
Unit Price with VAT:4,69728 €