
ADUM3190WSRQZ | |
|---|---|
DigiKey Part Number | ADUM3190WSRQZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM3190WSRQZ |
Description | IC ISOLATOR 16QSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolator, Error Amplifier IC Shunt Regulators, Linear Power Supplies, Inverters, UPS 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADUM3190WSRQZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Isolator, Error Amplifier | |
Applications | Shunt Regulators, Linear Power Supplies, Inverters, UPS | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,31000 € | 4,31 € |
| 10 | 3,27800 € | 32,78 € |
| 98 | 2,74276 € | 268,79 € |
| 196 | 2,63719 € | 516,89 € |
| 294 | 2,58435 € | 759,80 € |
| 588 | 2,50684 € | 1 474,02 € |
| 1 078 | 2,45040 € | 2 641,53 € |
| 2 548 | 2,38513 € | 6 077,31 € |
| Unit Price without VAT: | 4,31000 € |
|---|---|
| Unit Price with VAT: | 5,17200 € |

