ARM® Cortex®-M3 ADuCM Microcontroller IC 32-Bit 16MHz 128KB (128K x 8) FLASH 48-LFCSP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUCM363BCPZ128RL7

DigiKey Part Number
505-ADUCM363BCPZ128RL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADUCM363BCPZ128RL7
Description
IC MCU 32BIT 128KB FLASH 48LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M3 ADuCM Microcontroller IC 32-Bit 16MHz 128KB (128K x 8) FLASH 48-LFCSP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
ADUCM363BCPZ128RL7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M3
Core Size
32-Bit
Speed
16MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
DMA, POR, PWM, WDT
Number of I/O
19
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
16K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 12x24b; D/A 1x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-LFCSP (7x7)
Package / Case
48-WFQFN Exposed Pad, CSP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7509,53300 €7 149,75 €
Manufacturers Standard Package
Unit Price without VAT:9,53300 €
Unit Price with VAT:11,43960 €