


ADUC843BCPZ32-3 | |
---|---|
DigiKey Part Number | 505-ADUC843BCPZ32-3-ND |
Manufacturer | |
Manufacturer Product Number | ADUC843BCPZ32-3 |
Description | IC MCU 8BIT 32KB FLASH 56LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8052 MicroConverter® ADuC8xx Microcontroller IC 8-Bit 8.38MHz 32KB (32K x 8) FLASH 56-LFCSP-VQ (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | ADUC843BCPZ32-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | 8052 | |
Core Size | 8-Bit | |
Speed | 8.38MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | DMA, PSM, PWM, Temp Sensor, WDT | |
Number of I/O | 32 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2.25K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 8x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 56-LFCSP-VQ (8x8) | |
Package / Case | 56-VFQFN Exposed Pad, CSP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
54 | 11,40148 € | 615,68 € |
Unit Price without VAT: | 11,40148 € |
---|---|
Unit Price with VAT: | 13,68178 € |